+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702RD080-IR

Enclosure: multipurpose; X: 68.7mm; Y: 89mm; Z: 35.2mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG702RD080-IR
TME Symbol:
ALUG702RD080-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
89mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight140.97 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702RD080-IR
96 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 5 pcs - 9.87 USDGross price for quantities from 5 pcs - 9.87 USD
Net price for quantities from 50 pcs - 9.04 USDGross price for quantities from 50 pcs - 9.04 USD
Net price for quantities from 100 pcs - 8.23 USDGross price for quantities from 100 pcs - 8.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs