+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702RD120-IR

Enclosure: multipurpose; X: 68.7mm; Y: 129mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG702RD120-IR
TME Symbol:
ALUG702RD120-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
129mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight185 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702RD120-IR
0 in TME stock
Net price for quantities from 1 pcs - 12.86 USDGross price for quantities from 1 pcs - 12.86 USD
Net price for quantities from 5 pcs - 11.59 USDGross price for quantities from 5 pcs - 11.59 USD
Net price for quantities from 50 pcs - 10.56 USDGross price for quantities from 50 pcs - 10.56 USD
Net price for quantities from 150 pcs - 9.60 USDGross price for quantities from 150 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.