+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG702SR120

Enclosure: multipurpose; X: 68.7mm; Y: 129mm; Z: 35.2mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG702SR120
TME Symbol:
ALUG702SR120

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68.7mm
Dimension Y
129mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
silver
Panel colour
black
Panel material
aluminium
Gross weight222.5 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG702SR120
81 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 5 pcs - 12.87 USDGross price for quantities from 5 pcs - 12.87 USD
Net price for quantities from 25 pcs - 11.72 USDGross price for quantities from 25 pcs - 11.72 USD
Net price for quantities from 125 pcs - 10.67 USDGross price for quantities from 125 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)