+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG704BU110-CBU

Enclosure: multipurpose; X: 113.7mm; Y: 119mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG704BU110-CBU
TME Symbol:
ALUG704BU110-CBU

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
113.7mm
Dimension Y
119mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
blue
Panel colour
blue
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
blue
Gross weight245.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG704BU110-CBU
0 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 5 pcs - 14.68 USDGross price for quantities from 5 pcs - 14.68 USD
Net price for quantities from 25 pcs - 13.47 USDGross price for quantities from 25 pcs - 13.47 USD
Net price for quantities from 125 pcs - 12.32 USDGross price for quantities from 125 pcs - 12.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.