+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG704RD160-IR

Enclosure: multipurpose; X: 113.7mm; Y: 169mm; Z: 35.2mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG704RD160-IR
TME Symbol:
ALUG704RD160-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
113.7mm
Dimension Y
169mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight333 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG704RD160-IR
0 in TME stock
Net price for quantities from 1 pcs - 19.48 USDGross price for quantities from 1 pcs - 19.48 USD
Net price for quantities from 5 pcs - 17.54 USDGross price for quantities from 5 pcs - 17.54 USD
Net price for quantities from 36 pcs - 16.07 USDGross price for quantities from 36 pcs - 16.07 USD
Net price for quantities from 108 pcs - 14.71 USDGross price for quantities from 108 pcs - 14.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.