+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG704SR160

Enclosure: multipurpose; X: 113.7mm; Y: 169mm; Z: 35.2mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG704SR160
TME Symbol:
ALUG704SR160

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
113.7mm
Dimension Y
169mm
Dimension Z
35.2mm
Enclosure material
aluminium
Body colour
silver
Panel colour
black
Panel material
aluminium
Gross weight393.2 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG704SR160
7 in TME stock
Net price for quantities from 1 pcs - 12.81 USDGross price for quantities from 1 pcs - 12.81 USD
Net price for quantities from 5 pcs - 11.60 USDGross price for quantities from 5 pcs - 11.60 USD
Net price for quantities from 25 pcs - 10.57 USDGross price for quantities from 25 pcs - 10.57 USD
Net price for quantities from 125 pcs - 9.61 USDGross price for quantities from 125 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts