+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG705BK160

Enclosure: multipurpose; X: 115.1mm; Y: 169mm; Z: 51.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG705BK160
TME Symbol:
ALUG705BK160

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
115.1mm
Dimension Y
169mm
Dimension Z
51.6mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
aluminium
Gross weight512.9 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG705BK160
40 in TME stock
Net price for quantities from 1 pcs - 26.04 USDGross price for quantities from 1 pcs - 26.04 USD
Net price for quantities from 5 pcs - 23.44 USDGross price for quantities from 5 pcs - 23.44 USD
Net price for quantities from 25 pcs - 21.49 USDGross price for quantities from 25 pcs - 21.49 USD
Net price for quantities from 125 pcs - 19.54 USDGross price for quantities from 125 pcs - 19.54 USD
No. of pieces (Multiplicity: 1)