+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG705BU160

Enclosure: multipurpose; X: 115.1mm; Y: 169mm; Z: 51.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG705BU160
TME Symbol:
ALUG705BU160

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
115.1mm
Dimension Y
169mm
Dimension Z
51.6mm
Enclosure material
aluminium
Body colour
blue
Panel colour
black
Panel material
aluminium
Gross weight519.3 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG705BU160
25 in TME stock
Net price for quantities from 1 pcs - 26.07 USDGross price for quantities from 1 pcs - 26.07 USD
Net price for quantities from 5 pcs - 23.47 USDGross price for quantities from 5 pcs - 23.47 USD
Net price for quantities from 25 pcs - 21.51 USDGross price for quantities from 25 pcs - 21.51 USD
Net price for quantities from 125 pcs - 19.56 USDGross price for quantities from 125 pcs - 19.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.