+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG705RD160-IR

Enclosure: multipurpose; X: 115.1mm; Y: 169mm; Z: 51.6mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG705RD160-IR
TME Symbol:
ALUG705RD160-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
115.1mm
Dimension Y
169mm
Dimension Z
51.6mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight436.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG705RD160-IR
9 in TME stock
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 5 pcs - 11.92 USDGross price for quantities from 5 pcs - 11.92 USD
Net price for quantities from 25 pcs - 10.92 USDGross price for quantities from 25 pcs - 10.92 USD
Net price for quantities from 125 pcs - 9.99 USDGross price for quantities from 125 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts