+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG705SR110

Enclosure: multipurpose; X: 115.1mm; Y: 119mm; Z: 51.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG705SR110
TME Symbol:
ALUG705SR110

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
115.1mm
Dimension Y
119mm
Dimension Z
51.6mm
Enclosure material
aluminium
Body colour
silver
Panel colour
black
Panel material
aluminium
Gross weight457.778 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG705SR110
0 in TME stock
Net price for quantities from 1 pcs - 21.99 USDGross price for quantities from 1 pcs - 21.99 USD
Net price for quantities from 5 pcs - 19.78 USDGross price for quantities from 5 pcs - 19.78 USD
Net price for quantities from 25 pcs - 18.13 USDGross price for quantities from 25 pcs - 18.13 USD
Net price for quantities from 125 pcs - 16.49 USDGross price for quantities from 125 pcs - 16.49 USD
No. of pieces (Multiplicity: 1)