+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG706BK120

Enclosure: multipurpose; X: 146.6mm; Y: 129mm; Z: 41.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG706BK120
TME Symbol:
ALUG706BK120

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
129mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
aluminium
Gross weight439 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706BK120
16 in TME stock
Net price for quantities from 1 pcs - 25.38 USDGross price for quantities from 1 pcs - 25.38 USD
Net price for quantities from 5 pcs - 22.85 USDGross price for quantities from 5 pcs - 22.85 USD
Net price for quantities from 42 pcs - 20.95 USDGross price for quantities from 42 pcs - 20.95 USD
Net price for quantities from 126 pcs - 19.04 USDGross price for quantities from 126 pcs - 19.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 42 pcs