+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG706BK160

Enclosure: multipurpose; X: 146.6mm; Y: 169mm; Z: 41.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG706BK160
TME Symbol:
ALUG706BK160

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
169mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
aluminium
Gross weight523.3 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706BK160
0 in TME stock
Net price for quantities from 1 pcs - 29.03 USDGross price for quantities from 1 pcs - 29.03 USD
Net price for quantities from 5 pcs - 26.13 USDGross price for quantities from 5 pcs - 26.13 USD
Net price for quantities from 25 pcs - 23.96 USDGross price for quantities from 25 pcs - 23.96 USD
Net price for quantities from 125 pcs - 21.78 USDGross price for quantities from 125 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.