+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG706RD120-IR

Enclosure: multipurpose; X: 146.6mm; Y: 129mm; Z: 41.6mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG706RD120-IR
TME Symbol:
ALUG706RD120-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
129mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight352.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706RD120-IR
14 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 13.16 USD
Net price for quantities from 5 pcs - 11.84 USDGross price for quantities from 5 pcs - 11.84 USD
Net price for quantities from 42 pcs - 10.86 USDGross price for quantities from 42 pcs - 10.86 USD
Net price for quantities from 126 pcs - 9.87 USDGross price for quantities from 126 pcs - 9.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts