+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG706RD160-IR

Enclosure: multipurpose; X: 146.6mm; Y: 169mm; Z: 41.6mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG706RD160-IR
TME Symbol:
ALUG706RD160-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
169mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight446.9 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706RD160-IR
24 in TME stock
Net price for quantities from 1 pcs - 20.35 USDGross price for quantities from 1 pcs - 20.35 USD
Net price for quantities from 5 pcs - 18.32 USDGross price for quantities from 5 pcs - 18.32 USD
Net price for quantities from 25 pcs - 16.79 USDGross price for quantities from 25 pcs - 16.79 USD
Net price for quantities from 75 pcs - 15.26 USDGross price for quantities from 75 pcs - 15.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts