+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG706SR080-C -AS

Enclosure: multipurpose; X: 146.6mm; Y: 89mm; Z: 41.6mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG706SR080-C -AS
TME Symbol:
ALUG706SR080-C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146.6mm
Dimension Y
89mm
Dimension Z
41.6mm
Enclosure material
aluminium
Body colour
silver
Panel colour
transparent
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
transparent
Gross weight257.6 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG706SR080-C -AS
28 in TME stock
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 5 pcs - 9.90 USDGross price for quantities from 5 pcs - 9.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts