+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708BK080

Enclosure: multipurpose; X: 177.6mm; Y: 89mm; Z: 61.1mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG708BK080
TME Symbol:
ALUG708BK080

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
89mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
aluminium
Gross weight561.4 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708BK080
78 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.24 USDGross price for quantities from 1 pcs - 29.24 USD
Net price for quantities from 5 pcs - 26.31 USDGross price for quantities from 5 pcs - 26.31 USD
Net price for quantities from 25 pcs - 24.12 USDGross price for quantities from 25 pcs - 24.12 USD
Net price for quantities from 125 pcs - 21.93 USDGross price for quantities from 125 pcs - 21.93 USD