+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708BK160-BK

Enclosure: multipurpose; X: 177.6mm; Y: 169mm; Z: 61.1mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG708BK160-BK
TME Symbol:
ALUG708BK160-BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
169mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
black
Gross weight705.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708BK160-BK
0 in TME stock
Net price for quantities from 1 pcs - 34.78 USDGross price for quantities from 1 pcs - 34.78 USD
Net price for quantities from 5 pcs - 31.30 USDGross price for quantities from 5 pcs - 31.30 USD
Net price for quantities from 20 pcs - 28.69 USDGross price for quantities from 20 pcs - 28.69 USD
Net price for quantities from 60 pcs - 26.09 USDGross price for quantities from 60 pcs - 26.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.