+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708BU120-CBU

Enclosure: multipurpose; X: 177.6mm; Y: 129mm; Z: 61.1mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG708BU120-CBU
TME Symbol:
ALUG708BU120-CBU

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
129mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
blue
Panel colour
blue
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
blue
Gross weight550.9 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708BU120-CBU
0 in TME stock
Net price for quantities from 1 pcs - 29.62 USDGross price for quantities from 1 pcs - 29.62 USD
Net price for quantities from 5 pcs - 26.67 USDGross price for quantities from 5 pcs - 26.67 USD
Net price for quantities from 25 pcs - 24.45 USDGross price for quantities from 25 pcs - 24.45 USD
Net price for quantities from 125 pcs - 22.22 USDGross price for quantities from 125 pcs - 22.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.