+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708BU120

Enclosure: multipurpose; X: 177.6mm; Y: 129mm; Z: 61.1mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG708BU120
TME Symbol:
ALUG708BU120

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
129mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
blue
Panel colour
black
Panel material
aluminium
Gross weight696 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708BU120
12 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 5 pcs - 22.46 USDGross price for quantities from 5 pcs - 22.46 USD
Net price for quantities from 25 pcs - 21.16 USDGross price for quantities from 25 pcs - 21.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts