+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708BU200

Enclosure: multipurpose; X: 177.6mm; Y: 209mm; Z: 61.1mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG708BU200
TME Symbol:
ALUG708BU200

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
209mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
blue
Panel colour
black
Panel material
aluminium
Gross weight986.6 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708BU200
13 in TME stock
Net price for quantities from 1 pcs - 45.55 USDGross price for quantities from 1 pcs - 45.55 USD
Net price for quantities from 5 pcs - 41.00 USDGross price for quantities from 5 pcs - 41.00 USD
Net price for quantities from 20 pcs - 37.57 USDGross price for quantities from 20 pcs - 37.57 USD
Net price for quantities from 60 pcs - 34.17 USDGross price for quantities from 60 pcs - 34.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.