+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708RD080-IR

Enclosure: multipurpose; X: 177.6mm; Y: 89mm; Z: 61.1mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG708RD080-IR
TME Symbol:
ALUG708RD080-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
89mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight413.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708RD080-IR
26 in TME stock
Net price for quantities from 1 pcs - 25.02 USDGross price for quantities from 1 pcs - 25.02 USD
Net price for quantities from 5 pcs - 22.53 USDGross price for quantities from 5 pcs - 22.53 USD
Net price for quantities from 25 pcs - 20.65 USDGross price for quantities from 25 pcs - 20.65 USD
Net price for quantities from 75 pcs - 18.77 USDGross price for quantities from 75 pcs - 18.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.