+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708RD200-IR

Enclosure: multipurpose; X: 177.6mm; Y: 209mm; Z: 61.1mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
ALUG708RD200-IR
TME Symbol:
ALUG708RD200-IR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
209mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
red
Panel colour
red
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
red
Gross weight856.2 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708RD200-IR
25 in TME stock
Net price for quantities from 1 pcs - 41.10 USDGross price for quantities from 1 pcs - 41.10 USD
Net price for quantities from 5 pcs - 36.99 USDGross price for quantities from 5 pcs - 36.99 USD
Net price for quantities from 20 pcs - 33.91 USDGross price for quantities from 20 pcs - 33.91 USD
Net price for quantities from 60 pcs - 30.83 USDGross price for quantities from 60 pcs - 30.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.