+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708SR120

Enclosure: multipurpose; X: 177.6mm; Y: 129mm; Z: 61.1mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG708SR120
TME Symbol:
ALUG708SR120

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
129mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
silver
Panel colour
black
Panel material
aluminium
Gross weight711.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708SR120
0 in TME stock
Net price for quantities from 1 pcs - 33.26 USDGross price for quantities from 1 pcs - 33.26 USD
Net price for quantities from 5 pcs - 29.93 USDGross price for quantities from 5 pcs - 29.93 USD
Net price for quantities from 18 pcs - 27.44 USDGross price for quantities from 18 pcs - 27.44 USD
Net price for quantities from 54 pcs - 24.95 USDGross price for quantities from 54 pcs - 24.95 USD
No. of pieces (Multiplicity: 1)