+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708SR160-C

Enclosure: multipurpose; X: 177.6mm; Y: 169mm; Z: 61.1mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG708SR160-C
TME Symbol:
ALUG708SR160-C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
169mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
silver
Panel colour
transparent
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
transparent
Gross weight706.6 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708SR160-C
0 in TME stock
Net price for quantities from 1 pcs - 34.34 USDGross price for quantities from 1 pcs - 34.34 USD
Net price for quantities from 5 pcs - 30.92 USDGross price for quantities from 5 pcs - 30.92 USD
Net price for quantities from 25 pcs - 28.33 USDGross price for quantities from 25 pcs - 28.33 USD
Net price for quantities from 125 pcs - 25.77 USDGross price for quantities from 125 pcs - 25.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.