+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUG708SR200-C

Enclosure: multipurpose; X: 177.6mm; Y: 209mm; Z: 61.1mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
ALUG708SR200-C
TME Symbol:
ALUG708SR200-C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
177.6mm
Dimension Y
209mm
Dimension Z
61.1mm
Enclosure material
aluminium
Body colour
silver
Panel colour
transparent
Panel material
polycarbonate
Flammability rating
UL94V-0
Frame colour
transparent
Gross weight931.429 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
ALUG708SR200-C
0 in TME stock
Net price for quantities from 1 pcs - 40.40 USDGross price for quantities from 1 pcs - 40.40 USD
Net price for quantities from 5 pcs - 36.36 USDGross price for quantities from 5 pcs - 36.36 USD
Net price for quantities from 14 pcs - 33.33 USDGross price for quantities from 14 pcs - 33.33 USD
Net price for quantities from 42 pcs - 30.31 USDGross price for quantities from 42 pcs - 30.31 USD
No. of pieces (Multiplicity: 1)