+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALZ52B05

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 16A


Manufacturer: PANASONIC

Manufacturer part number:
ALZ52B05
TME Symbol:
ALZ52B05

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
LZ
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
63Ω
Coil voltage min.
3.5V DC
Body dimensions
28.8x12.5x15.7mm
Coil power consumption
400mW
Contact material
AgSnO2
Coil current
80mA
Operating temperature
-40...85°C
Dimensions
Gross weight11.44 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ALZ52B05
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.