+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BEHA-AMPROBE
Manufacturer | BEHA-AMPROBE | |
Type of meter | digital multimeter | |
Interface | USB | |
Measurement | AC current, DC current, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | (5000) | |
DC voltage measuring range | 50mV/500mV/5V/50V/500V/1kV | |
AC voltage measuring range | 50mV/500mV/5V/50V/500V/1kV | |
DC current measuring range | 0.5mA/5mA/50mA/500mA/5A/10A | |
AC current measuring range | 500µA/5mA/50mA/0.5A/5A/10A | |
True effective value measurement | True RMS | |
Resistance measuring range | 50Ω/500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ | |
Capacitance measuring range | 50nF/500nF/5µF/50µF/500µF/9.999mF | |
Temperature measuring range | -50...1000°C | |
Diode test | 0.8mA @3.5V | |
Continuity test | acoustic indication, 20Ω...200Ω | |
Bargraph | yes |