+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM-3

Ammeter; digital,mounting; 1÷63A; for DIN rail mounting; LED


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
AM-3
TME Symbol:
AM-3

Specification

Manufacturer
DIGITOP ELECTRIC
Type of meter
ammeter
Kind of meter
digital, mounting
AC current measuring range
1...63A
Mounting
for DIN rail mounting
Measurement
AC current
Kind of network
three-phase
Kind of display used
LED
Display parameters
3 digit
Operating frequency
50Hz
IP rating
IP20
Measurement accuracy
±1%
Supply voltage
  • 230V AC
Gross weight185.5 g
Certificates
See other products in this category: Ammeters DIGITOP ELECTRIC,
*
AM-3
1 in TME stock
Net price for quantities from 1 pcs - 37.26 USDGross price for quantities from 1 pcs - 37.26 USD
Net price for quantities from 5 pcs - 34.58 USDGross price for quantities from 5 pcs - 34.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.