+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10BRW-2403SZ

Converter: DC/DC; 8.91W; Uin: 9÷36VDC; Uout: 3.3VDC; DIP; THT; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM10BRW-2403SZ
TME Symbol:
AM10BRW-2403SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
8.91W
Input voltage
9...36V DC
Output voltage
3.3V DC
Case
DIP
Mounting
THT
Body dimensions
23.8x13.7x10.4mm
Efficiency
80%
Operating temperature
-40...100°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight10 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10BRW-2403SZ
0 in TME stock
Net price for quantities from 20 pcs - 28.96 USDGross price for quantities from 20 pcs - 28.96 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.