+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10C-1205DLPZ

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 1A; DIP6; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM10C-1205DLPZ
TME Symbol:
AM10C-1205DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
1A
Case
DIP6
Mounting
THT
Body dimensions
25.4x25.4x11.8mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV
Number of outputs
2
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10C-1205DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 8.35 USDGross price for quantities from 1 pcs - 8.35 USD
Net price for quantities from 10 pcs - 8.06 USDGross price for quantities from 10 pcs - 8.06 USD
Net price for quantities from 19 pcs - 7.77 USDGross price for quantities from 19 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.