+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10CW-480505DVZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: 5VDC; OUT: 2


Manufacturer: AIMTEC

Manufacturer part number:
AM10CW-480505DVZ
TME Symbol:
AM10CW-480505DVZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
5V DC
Output current
1A
Output current 2
1A
Manufacturer series
AM10CW-VZ
Body dimensions
25.4x25.4x11.7mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight12.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10CW-480505DVZ
1 in TME stock
Net price for quantities from 1 pcs - 17.49 USDGross price for quantities from 1 pcs - 17.49 USD
Net price for quantities from 5 pcs - 16.92 USDGross price for quantities from 5 pcs - 16.92 USD
Net price for quantities from 25 pcs - 16.63 USDGross price for quantities from 25 pcs - 16.63 USD
Net price for quantities from 100 pcs - 16.20 USDGross price for quantities from 100 pcs - 16.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts