+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10CW-4805SEZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 2A; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM10CW-4805SEZ
TME Symbol:
AM10CW-4805SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
2A
Case
DIP6
Body dimensions
25.4x25.4x10.7mm
Efficiency
84%
Operating temperature
-40...87°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight16.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10CW-4805SEZ
0 in TME stock
Net price for quantities from 1 pcs - 28.23 USDGross price for quantities from 1 pcs - 28.23 USD
Net price for quantities from 10 pcs - 26.52 USDGross price for quantities from 10 pcs - 26.52 USD
Net price for quantities from 19 pcs - 23.09 USDGross price for quantities from 19 pcs - 23.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.