+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10E-1205SZ

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 2A; AM10E-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM10E-1205SZ
TME Symbol:
AM10E-1205SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
2A
Manufacturer series
AM10E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.895 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10E-1205SZ
0 in TME stock
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 5 pcs - 22.26 USDGross price for quantities from 5 pcs - 22.26 USD
Net price for quantities from 25 pcs - 21.75 USDGross price for quantities from 25 pcs - 21.75 USD
Net price for quantities from 100 pcs - 21.41 USDGross price for quantities from 100 pcs - 21.41 USD
No. of pieces (Multiplicity: 1)