+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10E-2415DZ

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM10E-2415DZ
TME Symbol:
AM10E-2415DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.33A
Output current 2
0.33A
Case
DIP24
Manufacturer series
AM10E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight31.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10E-2415DZ
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.22 USDGross price for quantities from 1 pcs - 22.22 USD
Net price for quantities from 5 pcs - 21.72 USDGross price for quantities from 5 pcs - 21.72 USD
Net price for quantities from 30 pcs - 21.21 USDGross price for quantities from 30 pcs - 21.21 USD
Net price for quantities from 100 pcs - 20.89 USDGross price for quantities from 100 pcs - 20.89 USD
Packaging method by the manufacturer:Tube = 10 pcs