+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10E-4809DZ

Converter: DC/DC; 10W; Uin: 36÷72VDC; Uout: 9VDC; Uout2: -9VDC; DIP


Manufacturer: AIMTEC

Manufacturer part number:
AM10E-4809DZ
TME Symbol:
AM10E-4809DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
36...72V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.555A
Output current 2
555mA
Case
DIP
Mounting
THT
Body dimensions
50.8x25.4x10.2mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10E-4809DZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.31 USDGross price for quantities from 1 pcs - 30.31 USD
Net price for quantities from 10 pcs - 28.48 USDGross price for quantities from 10 pcs - 28.48 USD