+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10EW-11012S-NZ

Converter: DC/DC; 10W; Uin: 40÷160VDC; Uout: 12VDC; Iout: 833mA

Manufacturer: AIMTEC

Manufacturer part number:
AM10EW-11012S-NZ
TME Symbol:
AM10EW-11012S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
40...160V DC
Output voltage
12V DC
Output current
0.833A
Manufacturer series
AM10EW-NZ
Body dimensions
50.8x25.4x11.8mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight23.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10EW-11012S-NZ
0 in TME stock
Net price for quantities from 1 pcs - 33.64 USDGross price for quantities from 1 pcs - 33.64 USD
Net price for quantities from 5 pcs - 32.74 USDGross price for quantities from 5 pcs - 32.74 USD
Net price for quantities from 25 pcs - 32.05 USDGross price for quantities from 25 pcs - 32.05 USD
Net price for quantities from 100 pcs - 31.37 USDGross price for quantities from 100 pcs - 31.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product