+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10G-1224LPZ

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 24VDC; Iout: 417mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM10G-1224LPZ
TME Symbol:
AM10G-1224LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
24V DC
Output current
0.417A
Case
SIP8
Mounting
THT
Body dimensions
22x10x14mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
500kHz
Protection
over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10G-1224LPZ
0 in TME stock
Net price for quantities from 1 pcs - 11.62 USDGross price for quantities from 1 pcs - 11.62 USD
Net price for quantities from 5 pcs - 10.92 USDGross price for quantities from 5 pcs - 10.92 USD
Net price for quantities from 10 pcs - 10.22 USDGross price for quantities from 10 pcs - 10.22 USD
Net price for quantities from 22 pcs - 9.46 USDGross price for quantities from 22 pcs - 9.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.