+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10G-2412NZ

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 0.83A; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM10G-2412NZ
TME Symbol:
AM10G-2412NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.83A
Case
SIP8
Mounting
THT
Manufacturer series
AM10G-NZ
Body dimensions
22x9.5x12mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10G-2412NZ
15 in TME stock
Net price for quantities from 1 pcs - 15.33 USDGross price for quantities from 1 pcs - 15.33 USD
Net price for quantities from 5 pcs - 15.00 USDGross price for quantities from 5 pcs - 15.00 USD
Net price for quantities from 22 pcs - 14.64 USDGross price for quantities from 22 pcs - 14.64 USD
Net price for quantities from 110 pcs - 14.42 USDGross price for quantities from 110 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 22 pcs