+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10GH-2409LPZ

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 9VDC; Iin: 474mA; SIP8; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM10GH-2409LPZ
TME Symbol:
AM10GH-2409LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
9V DC
Input current
474mA
Output current
1.11A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
500kHz
Protection
over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight4.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10GH-2409LPZ
1 in TME stock
Net price for quantities from 1 pcs - 11.58 USDGross price for quantities from 1 pcs - 11.58 USD
Net price for quantities from 5 pcs - 10.89 USDGross price for quantities from 5 pcs - 10.89 USD
Net price for quantities from 10 pcs - 10.19 USDGross price for quantities from 10 pcs - 10.19 USD
Net price for quantities from 22 pcs - 9.42 USDGross price for quantities from 22 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)