+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10GH-2415SEZ

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 600mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM10GH-2415SEZ
TME Symbol:
AM10GH-2415SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.6A
Case
SIP8
Manufacturer series
AM10GH-EZ
Body dimensions
21.8x9.2x11.1mm
Efficiency
88%
Operating temperature
-40...75°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10GH-2415SEZ
0 in TME stock
Net price for quantities from 44 pcs - 16.10 USDGross price for quantities from 44 pcs - 16.10 USD
No. of pieces (Multiplicity: 44)
Minimum order quantity: 44.
Multiplicity: 44.