+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10GH-4812SEZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 750mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM10GH-4812SEZ
TME Symbol:
AM10GH-4812SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0.75A
Case
SIP8
Manufacturer series
AM10GH-EZ
Body dimensions
21.8x9.2x11.1mm
Efficiency
88%
Operating temperature
-40...75°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight4.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10GH-4812SEZ
3 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 22 pcs - 16.46 USDGross price for quantities from 22 pcs - 16.46 USD
Net price for quantities from 44 pcs - 15.32 USDGross price for quantities from 44 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.