+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10TW-2405DZ

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM10TW-2405DZ
TME Symbol:
AM10TW-2405DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Case
DIP24
Manufacturer series
AM10TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight17.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10TW-2405DZ
0 in TME stock
Net price for quantities from 1 pcs - 27.13 USDGross price for quantities from 1 pcs - 27.13 USD
Net price for quantities from 5 pcs - 26.32 USDGross price for quantities from 5 pcs - 26.32 USD
Net price for quantities from 25 pcs - 25.73 USDGross price for quantities from 25 pcs - 25.73 USD
Net price for quantities from 100 pcs - 25.32 USDGross price for quantities from 100 pcs - 25.32 USD
No. of pieces (Multiplicity: 1)