+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10TW-2415SLPZ

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 667mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM10TW-2415SLPZ
TME Symbol:
AM10TW-2415SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.667A
Case
DIP24
Mounting
THT
Efficiency
87%
Operating temperature
-40...85°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10TW-2415SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.