+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10TW-4805SLPZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5VDC; Iin: 240mA; Iout: 2A

Manufacturer: AIMTEC

Manufacturer part number:
AM10TW-4805SLPZ
TME Symbol:
AM10TW-4805SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5V DC
Input current
240mA
Output current
2A
Mounting
THT
Body dimensions
32x22x11.1mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight11.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10TW-4805SLPZ
12 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 15 pcs - 9.88 USDGross price for quantities from 15 pcs - 9.88 USD
Net price for quantities from 30 pcs - 9.20 USDGross price for quantities from 30 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.