+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10TWM-4803SH50YZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 3.3VDC; DIP24; THT; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM10TWM-4803SH50YZ
TME Symbol:
AM10TWM-4803SH50YZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
3.3V DC
Case
DIP24
Mounting
THT
Body dimensions
31.6x20.1x10mm
Efficiency
83%
Number of outputs
1
Gross weight15.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10TWM-4803SH50YZ
0 in TME stock
Net price for quantities from 15 pcs - 34.24 USDGross price for quantities from 15 pcs - 34.24 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.