+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10TWM-4805DH50YZ

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM10TWM-4805DH50YZ
TME Symbol:
AM10TWM-4805DH50YZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Case
DIP24
Mounting
THT
Body dimensions
31.6x20.1x10mm
Efficiency
84%
Number of outputs
2
Gross weight15.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM10TWM-4805DH50YZ
0 in TME stock
Net price for quantities from 15 pcs - 36.63 USDGross price for quantities from 15 pcs - 36.63 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.