+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10W-60005S-NZ-ST

Converter: DC/DC; 10W; Uin: 100÷1000VDC; Uout: 5VDC; Iout: 2A; 3"x2"

Manufacturer: AIMTEC

Manufacturer part number:
AM10W-60005S-NZ-ST
TME Symbol:
AM10W-60005S-NZ-ST

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
100V DC...1kV DC
Output voltage
5V DC
Output current
2A
Manufacturer series
AM10W-NZ
Body dimensions
96.1x54x32mm
Efficiency
72%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Application
photovoltaics
Dimensions
3"x2"
Dimensions
Gross weight135.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10W-60005S-NZ-ST
1 in TME stock
Net price for quantities from 1 pcs - 39.13 USDGross price for quantities from 1 pcs - 39.13 USD
Net price for quantities from 5 pcs - 37.89 USDGross price for quantities from 5 pcs - 37.89 USD
Net price for quantities from 25 pcs - 37.19 USDGross price for quantities from 25 pcs - 37.19 USD
Net price for quantities from 100 pcs - 36.30 USDGross price for quantities from 100 pcs - 36.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts