+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM10W-80005S-NZ

Converter: DC/DC; 10W; Uin: 200÷1500VDC; Uout: 5VDC; Iout: 2A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM10W-80005S-NZ
TME Symbol:
AM10W-80005S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
200V DC...1.5kV DC
Output voltage
5V DC
Output current
2A
Manufacturer series
AM10W-NZ
Body dimensions
125x75x40mm
Efficiency
64%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
photovoltaics
Dimensions
5"x3"
Dimensions
Gross weight290.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM10W-80005S-NZ
5 in TME stock
Net price for quantities from 1 pcs - 35.93 USDGross price for quantities from 1 pcs - 35.93 USD
Net price for quantities from 4 pcs - 34.92 USDGross price for quantities from 4 pcs - 34.92 USD
Net price for quantities from 20 pcs - 34.07 USDGross price for quantities from 20 pcs - 34.07 USD
Net price for quantities from 100 pcs - 33.39 USDGross price for quantities from 100 pcs - 33.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs