+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM12T-2415SZ

Converter: DC/DC; 12W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 800mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM12T-2415SZ
TME Symbol:
AM12T-2415SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
12W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.8A
Case
DIP24
Manufacturer series
AM12T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17.563 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM12T-2415SZ
0 in TME stock
Net price for quantities from 1 pcs - 24.26 USDGross price for quantities from 1 pcs - 24.26 USD
Net price for quantities from 5 pcs - 23.55 USDGross price for quantities from 5 pcs - 23.55 USD
Net price for quantities from 25 pcs - 23.00 USDGross price for quantities from 25 pcs - 23.00 USD
Net price for quantities from 100 pcs - 22.65 USDGross price for quantities from 100 pcs - 22.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.