+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM12T-4812SZ

Converter: DC/DC; 12W; Uin: 36÷75VDC; Uout: 12VDC; DIP24; THT; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM12T-4812SZ
TME Symbol:
AM12T-4812SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
12W
Input voltage
36...75V DC
Output voltage
12V DC
Case
DIP24
Mounting
THT
Manufacturer series
AM12T-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM12T-4812SZ
0 in TME stock
Net price for quantities from 1 pcs - 29.96 USDGross price for quantities from 1 pcs - 29.96 USD
Net price for quantities from 10 pcs - 28.16 USDGross price for quantities from 10 pcs - 28.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.